VTC1-A3BD-16M800 vs VTC1-A3BC-16M580 feature comparison

VTC1-A3BD-16M800 Microsemi Corporation

Buy Now Datasheet

VTC1-A3BC-16M580 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description LCC4,.2X.28,212/150 LCC4,.2X.28,212/150
Reach Compliance Code unknown unknown
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 1 PPM/YEAR 1 PPM/YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 10 ppm 10 ppm
Frequency Stability 1.5% 1.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 40 MHz 40 MHz
Operating Frequency-Min 10 MHz 10 MHz
Operating Frequency-Nom 16.8 MHz 16.58 MHz
Operating Temperature-Max 80 °C 70 °C
Operating Temperature-Min -30 °C -20 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC4,.2X.28,212/150 LCC4,.2X.28,212/150
Physical Dimension 7mm x 5mm x 2mm 7mm x 5mm x 2mm
Qualification Status Not Qualified Not Qualified
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2

Compare VTC1-A3BD-16M800 with alternatives

Compare VTC1-A3BC-16M580 with alternatives