VT20C50-25PC
vs
UPB10474D-15
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VLSI TECHNOLOGY INC
|
NEC ELECTRONICS AMERICA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
25 ns
|
15 ns
|
I/O Type |
SEPARATE
|
|
JESD-30 Code |
R-PDIP-T24
|
R-GDIP-T24
|
JESD-609 Code |
e0
|
|
Memory Density |
4096 bit
|
4096 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
24
|
24
|
Number of Words |
1024 words
|
1024 words
|
Number of Words Code |
1000
|
1000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
75 °C
|
Operating Temperature-Min |
|
|
Organization |
1KX4
|
1KX4
|
Output Characteristics |
3-STATE
|
OPEN-EMITTER
|
Output Enable |
YES
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Standby Current-Max |
0.13 A
|
|
Standby Voltage-Min |
4.5 V
|
|
Supply Current-Max |
0.13 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
ECL10K
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Package Description |
|
0.400 INCH, CERDIP-24
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.41
|
Seated Height-Max |
|
5.08 mm
|
Width |
|
10.16 mm
|
|
|
|
Compare VT20C50-25PC with alternatives
Compare UPB10474D-15 with alternatives