VT16652ADGG vs 74LVTH16652DGGRE4 feature comparison

VT16652ADGG NXP Semiconductors

Buy Now Datasheet

74LVTH16652DGGRE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP, TSSOP56,.3,20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family LVT LVT
JESD-30 Code R-PDSO-G56 R-PDSO-G56
Length 14 mm 14 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC) 6 mA 5 mA
Propagation Delay (tpd) 4.9 ns 4.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 8 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSSOP
Pin Count 56
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e4
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP56,.3,20
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 3.4 ns
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE

Compare VT16652ADGG with alternatives

Compare 74LVTH16652DGGRE4 with alternatives