VT10200C-E3/4W
vs
VS-MUR1020CT-M3
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code |
TO-220AB
|
|
Package Description |
R-PSFM-T3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Additional Feature |
FREE WHEELING DIODE, LOW POWER LOSS
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
|
Application |
EFFICIENCY
|
ULTRA FAST RECOVERY
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.73 V
|
1.25 V
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max |
80 A
|
50 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Output Current-Max |
5 A
|
5 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
13 Weeks
|
Date Of Intro |
|
2018-01-29
|
JESD-609 Code |
|
e3
|
Reverse Current-Max |
|
10 µA
|
Reverse Recovery Time-Max |
|
0.035 µs
|
Terminal Finish |
|
TIN
|
|
|
|
Compare VT10200C-E3/4W with alternatives
Compare VS-MUR1020CT-M3 with alternatives