VT-841-JFE-5070-52M0000000
vs
KT2520M52000AGW18T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
KYOCERA CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
unknown
Additional Feature
OPTIONAL PACKAGE IS ALSO AVAILABLE
DUAL OUTPUT; CMOS OUTPUT ALSO POSSIBLE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Aging
1 PPM/YEAR
1 PPM/YEAR
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.5%
0.5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
8
Operating Frequency-Nom
52 MHz
52 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-10 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.08X.1,65/50
Physical Dimension
2.5mm x 2.0mm x 0.9mm
2.5mm x 2.0mm x 0.8mm
Supply Current-Max
2.5 mA
Supply Voltage-Max
1.98 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Terminal Finish
GOLD OVER NICKEL
Base Number Matches
3
2
Pbfree Code
Yes
Compare VT-841-JFE-5070-52M0000000 with alternatives
Compare KT2520M52000AGW18T with alternatives