VT-840-HFJ-206C-24M0000000
vs
VT-840-HFJ-106C-24M0000000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
VECTRON INTERNATIONAL
Package Description
SOLCC6,.08,45
SOLCC6,.08,45
Reach Compliance Code
compliant
compliant
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
10 ppm
10 ppm
Frequency Stability
2%
1%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
24 MHz
24 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
SOLCC6,.08,45
SOLCC6,.08,45
Physical Dimension
2.5mm x 2mm x 0.9
2.5mm x 2mm x 0.9
Supply Current-Max
2 mA
2 mA
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
2
2
Compare VT-840-HFJ-206C-24M0000000 with alternatives
Compare VT-840-HFJ-106C-24M0000000 with alternatives