VT-820-JFK-506D-20M0000000
vs
VT-820-JFK-306D-20M0000000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Package Description |
SMD, 4 PIN
|
SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Aging |
1 PPM/YEAR
|
1 PPM/YEAR
|
Control Voltage-Max |
1.5 V
|
1.5 V
|
Control Voltage-Min |
0.3 V
|
0.3 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
12 ppm
|
12 ppm
|
Frequency Stability |
5%
|
3%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
DILCC4,.1,91
|
DILCC4,.1,91
|
Physical Dimension |
3.2mm x 2.5mm x 1.2mm
|
3.2mm x 2.5mm x 1.2mm
|
Supply Current-Max |
2 mA
|
2 mA
|
Supply Voltage-Max |
1.89 V
|
1.89 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
2
|
2
|
|
|
|
Compare VT-820-JFK-506D-20M0000000 with alternatives
Compare VT-820-JFK-306D-20M0000000 with alternatives