VT-820-JFJ-356D-20M0000000 Vectron InternationalBuy Now Datasheet |
VT-820-JFH-406D-20M0000000 Microsemi CorporationBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Transferred | Transferred |
Ihs Manufacturer | VECTRON INTERNATIONAL | MICROSEMI CORP |
Package Description | DILCC4,.1,91 | SMD, 4 PIN |
Reach Compliance Code | compliant | compliant |
Aging | 1 PPM/YEAR | 1 PPM/YEAR |
Control Voltage-Max | 1.5 V | 1.5 V |
Control Voltage-Min | 0.3 V | 0.3 V |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Deviation/Pullability | 12 ppm | 12 ppm |
Frequency Stability | 3.5% | 4% |
JESD-609 Code | e4 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 20 MHz | 20 MHz |
Operating Temperature-Max | 70 °C | 85 °C |
Operating Temperature-Min | -20 °C | -30 °C |
Oscillator Type | CLIPPED SINE | CLIPPED SINE |
Output Impedance | 10000 Ω | 10000 Ω |
Output Level | 0.8 V | 0.8 V |
Package Body Material | CERAMIC | CERAMIC |
Package Equivalence Code | DILCC4,.1,91 | DILCC4,.1,91 |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | 3.2mm x 2.5mm x 1.2mm |
Supply Current-Max | 2 mA | 2 mA |
Supply Voltage-Max | 1.89 V | 1.89 V |
Supply Voltage-Min | 1.71 V | 1.71 V |
Supply Voltage-Nom | 1.8 V | 1.8 V |
Surface Mount | YES | YES |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | Gold (Au) - with Nickel (Ni) barrier |
Base Number Matches | 2 | 2 |