VT-820-JFG-256D-20M0000000 vs VT-820-JFH-506D-20M0000000 feature comparison

VT-820-JFG-256D-20M0000000 Vectron International

Buy Now Datasheet

VT-820-JFH-506D-20M0000000 Vectron International

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VECTRON INTERNATIONAL VECTRON INTERNATIONAL
Package Description DILCC4,.1,91 DILCC4,.1,91
Reach Compliance Code compliant compliant
Aging 1 PPM/YEAR 1 PPM/YEAR
Control Voltage-Max 1.5 V 1.5 V
Control Voltage-Min 0.3 V 0.3 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 12 ppm 12 ppm
Frequency Stability 2.5% 5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC4,.1,91 DILCC4,.1,91
Physical Dimension 3.2mm x 2.5mm x 1.2mm 3.2mm x 2.5mm x 1.2mm
Supply Current-Max 2 mA 2 mA
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2

Compare VT-820-JFG-256D-20M0000000 with alternatives

Compare VT-820-JFH-506D-20M0000000 with alternatives