VT-820-JFG-206D-20M0000000 vs VT-820-JFG-306D-20M0000000 feature comparison

VT-820-JFG-206D-20M0000000 Microsemi Corporation

Buy Now Datasheet

VT-820-JFG-306D-20M0000000 Vectron International

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP VECTRON INTERNATIONAL
Package Description SMD, 4 PIN DILCC4,.1,91
Reach Compliance Code compliant compliant
Aging 1 PPM/YEAR 1 PPM/YEAR
Control Voltage-Max 1.5 V 1.5 V
Control Voltage-Min 0.3 V 0.3 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 12 ppm 12 ppm
Frequency Stability 2% 3%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -30 °C -30 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC4,.1,91 DILCC4,.1,91
Physical Dimension 3.2mm x 2.5mm x 1.2mm 3.2mm x 2.5mm x 1.2mm
Supply Current-Max 2 mA 2 mA
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2
Pbfree Code Yes

Compare VT-820-JFG-206D-20M0000000 with alternatives

Compare VT-820-JFG-306D-20M0000000 with alternatives