VT-820-JFE-206B-31M7967590 vs VT-820-JFJ-256B-31M7967590 feature comparison

VT-820-JFE-206B-31M7967590 Vectron International

Buy Now Datasheet

VT-820-JFJ-256B-31M7967590 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VECTRON INTERNATIONAL MICROSEMI CORP
Package Description DILCC4,.1,91 SMD, 4 PIN
Reach Compliance Code compliant compliant
Aging 1 PPM/YEAR 1 PPM/YEAR
Control Voltage-Max 1.5 V 1.5 V
Control Voltage-Min 0.3 V 0.3 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 8 ppm 8 ppm
Frequency Stability 2% 2.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 31.796759 MHz 31.796759 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC4,.1,91 DILCC4,.1,91
Physical Dimension 3.2mm x 2.5mm x 1.2mm 3.2mm x 2.5mm x 1.2mm
Supply Current-Max 2 mA 2 mA
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2

Compare VT-820-JFE-206B-31M7967590 with alternatives

Compare VT-820-JFJ-256B-31M7967590 with alternatives