VT-820-GFH-406B-16M3670000
vs
VT-820-GFG-306B-16M3670000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
SMD, 4 PIN
SMD, 4 PIN
Reach Compliance Code
compliant
compliant
Aging
1 PPM/YEAR
1 PPM/YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
8 ppm
8 ppm
Frequency Stability
4%
3%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
16.367 MHz
16.367 MHz
Operating Temperature-Max
85 °C
80 °C
Operating Temperature-Min
-30 °C
-30 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
DILCC4,.1,91
DILCC4,.1,91
Physical Dimension
3.2mm x 2.5mm x 1.2mm
3.2mm x 2.5mm x 1.2mm
Supply Current-Max
1.5 mA
1.5 mA
Supply Voltage-Max
2.94 V
2.94 V
Supply Voltage-Min
2.66 V
2.66 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
2
2
Compare VT-820-GFH-406B-16M3670000 with alternatives
Compare VT-820-GFG-306B-16M3670000 with alternatives