VT-820-EFE-507A-24M0000000 vs VTM3-B1AC-25M000 feature comparison

VT-820-EFE-507A-24M0000000 Microchip Technology Inc

Buy Now Datasheet

VTM3-B1AC-25M000 Vectron International

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VECTRON INTERNATIONAL
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Additional Feature TAPE TAPE AND REEL
Aging 1 PPM/YEAR 1 PPM/YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 5 ppm 5 ppm
Frequency Stability 0.5% 0.5%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 6
Operating Frequency-Nom 24 MHz 25 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC
Package Equivalence Code LCC4,.1X.12,83/65
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.2mm x 2.5mm x 0.9mm
Supply Current-Max 2 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Category CO2 Kg 4.1
Compliance Temperature Grade Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-01-12
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.00
JESD-609 Code e4
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare VT-820-EFE-507A-24M0000000 with alternatives

Compare VTM3-B1AC-25M000 with alternatives