VT-803-GFE-2871-40M0000000_SNPBDIP vs VT-803-GFW-2871-40M0000000_SNPBDIP feature comparison

VT-803-GFE-2871-40M0000000_SNPBDIP Microsemi Corporation

Buy Now Datasheet

VT-803-GFW-2871-40M0000000_SNPBDIP Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description SMD, 8 PIN SMD, 8 PIN
Reach Compliance Code compliant compliant
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Industrial: -40C to +85C Commercial Extended: -10C to +70C
Candidate List Date 2017-01-12 2017-01-12
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.00 CMRT V5.00
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Aging 0.5 PPM/FIRST YEAR 0.5 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.28% 0.28%
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 1.1 V 1.1 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC8,.12,51/47 DILCC8,.12,51/47
Physical Dimension 5.0mm x 3.2mm x 1.5mm 5.0mm x 3.2mm x 1.5mm
Supply Current-Max 3.4 mA 3.4 mA
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 2 2

Compare VT-803-GFE-2871-40M0000000_SNPBDIP with alternatives

Compare VT-803-GFW-2871-40M0000000_SNPBDIP with alternatives