VT-803-GAJ-1071-20M4800000 vs VT-803-GAE-1071-20M4800000 feature comparison

VT-803-GAJ-1071-20M4800000 Vectron International

Buy Now Datasheet

VT-803-GAE-1071-20M4800000 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VECTRON INTERNATIONAL MICROSEMI CORP
Package Description DILCC8,.12,51/47
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Aging 0.5 PPM/FIRST YEAR 0.5 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.1% 0.1%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Frequency-Nom 20.48 MHz 20.48 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC8,.12,51/47
Physical Dimension 5.0mm x 3.2mm x 1.5mm 5.0mm x 3.2mm x 1.5mm
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2
Technology CMOS

Compare VT-803-GAJ-1071-20M4800000 with alternatives

Compare VT-803-GAE-1071-20M4800000 with alternatives