VT-803-FFJ-2871-30M7200000 vs VT-803-FFH-2871-30M7200000_SNPBDIP feature comparison

VT-803-FFJ-2871-30M7200000 Vectron International

Buy Now Datasheet

VT-803-FFH-2871-30M7200000_SNPBDIP Vectron International

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VECTRON INTERNATIONAL VECTRON INTERNATIONAL
Package Description DILCC8,.12,51/47 DILCC8,.12,51/47
Reach Compliance Code compliant compliant
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Commercial Extended: -20C to +70C Commercial Extended: -30C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-01-12 2017-01-12
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.00 CMRT V5.00
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Aging 0.5 PPM/FIRST YEAR 0.5 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.28% 0.28%
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Frequency-Nom 30.72 MHz 30.72 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -30 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 1.1 V 1.1 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC8,.12,51/47 DILCC8,.12,51/47
Physical Dimension 5.0mm x 3.2mm x 1.5mm 5.0mm x 3.2mm x 1.5mm
Supply Current-Max 3.4 mA 3.4 mA
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Base Number Matches 2 2

Compare VT-803-FFJ-2871-30M7200000 with alternatives

Compare VT-803-FFH-2871-30M7200000_SNPBDIP with alternatives