VT-803-FFE-2871-30M7200000
vs
VT-803-FFJ-2871-30M7200000_SNPBDIP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION
Aging
0.5 PPM/FIRST YEAR
0.5 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.28%
0.28%
JESD-609 Code
e4
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
8
8
Operating Frequency-Nom
30.72 MHz
30.72 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
1.1 V
Package Body Material
CERAMIC
CERAMIC
Physical Dimension
5.0mm x 3.2mm x 1.5mm
5.0mm x 3.2mm x 1.5mm
Supply Current-Max
3.4 mA
3.4 mA
Supply Voltage-Max
3.6 V
3.3 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CLIPPED SINE
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Base Number Matches
2
2
Package Description
DILCC8,.12,51/47
Package Equivalence Code
DILCC8,.12,51/47
Compare VT-803-FFE-2871-30M7200000 with alternatives
Compare VT-803-FFJ-2871-30M7200000_SNPBDIP with alternatives