VT-803-EFJ-287G-16M0000000_SNPBDIP
vs
VT-803-EFE-287G-16M0000000_SNPBDIP
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Package Description |
SMD, 8 PIN
|
SMD, 8 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION
|
ENABLE/DISABLE FUNCTION
|
Aging |
0.5 PPM/FIRST YEAR
|
0.5 PPM/FIRST YEAR
|
Control Voltage-Max |
2.5 V
|
2.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
10 ppm
|
10 ppm
|
Frequency Stability |
0.28%
|
0.28%
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
8
|
8
|
Operating Frequency-Nom |
16 MHz
|
16 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
1.1 V
|
1.1 V
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
DILCC8,.12,51/47
|
DILCC8,.12,51/47
|
Physical Dimension |
5.0mm x 3.2mm x 1.5mm
|
5.0mm x 3.2mm x 1.5mm
|
Supply Current-Max |
2 mA
|
2 mA
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VT-803-EFJ-287G-16M0000000_SNPBDIP with alternatives
Compare VT-803-EFE-287G-16M0000000_SNPBDIP with alternatives