VT-803-EFH-2870-25M0000000
vs
AST3TQ53-T-26.000MHZ-2-SW-T2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ABRACON LLC
|
Package Description |
SMD, 8 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Base Number Matches |
3
|
1
|
Samacsys Manufacturer |
|
ABRACON
|
Additional Feature |
|
TAPE AND REEL
|
Aging |
|
1 PPM/FIRST YEAR
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
0.28%
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Operating Frequency-Nom |
|
26 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
|
CLIPPED SINE
|
Output Impedance |
|
10000 Ω
|
Output Level |
|
0.8 V
|
Physical Dimension |
|
5.0mm x 3.2mm x 2.0mm
|
Supply Voltage-Max |
|
3.465 V
|
Supply Voltage-Min |
|
3.135 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
|
|
|
Compare VT-803-EFH-2870-25M0000000 with alternatives
Compare AST3TQ53-T-26.000MHZ-2-SW-T2 with alternatives