VT-803-EAW-2870-16M3840000_SNPBDIP
vs
VT-803-EAH-2870-16M3840000
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
VECTRON INTERNATIONAL
MICROCHIP TECHNOLOGY INC
Package Description
SMD, 8 PIN
SMD, 8 PIN
Reach Compliance Code
compliant
compliant
Aging
0.5 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.28%
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Nom
16.384 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC8,.12,51/47
Physical Dimension
5.0mm x 3.2mm x 1.5mm
Supply Current-Max
3 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
3
3
Compare VT-803-EAW-2870-16M3840000_SNPBDIP with alternatives
Compare VT-803-EAH-2870-16M3840000 with alternatives