VT-803-EAW-107A-16M8000000_SNPBDIP vs VT-803-EAE-107A-16M8000000 feature comparison

VT-803-EAW-107A-16M8000000_SNPBDIP Vectron International

Buy Now Datasheet

VT-803-EAE-107A-16M8000000 Vectron International

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VECTRON INTERNATIONAL VECTRON INTERNATIONAL
Package Description DILCC8,.12,51/47 DILCC8,.12,51/47
Reach Compliance Code compliant compliant
Aging 0.5 PPM/FIRST YEAR 0.5 PPM/FIRST YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 5 ppm 5 ppm
Frequency Stability 0.1% 0.1%
JESD-609 Code e0 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Frequency-Nom 16.8 MHz 16.8 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC8,.12,51/47 DILCC8,.12,51/47
Physical Dimension 5.0mm x 3.2mm x 1.5mm 5.0mm x 3.2mm x 1.5mm
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2

Compare VT-803-EAW-107A-16M8000000_SNPBDIP with alternatives

Compare VT-803-EAE-107A-16M8000000 with alternatives