VT-803-DFW-287E-50M0000000_SNPBDIP
vs
VT-803-DFH-287E-50M0000000_SNPBDIP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
VECTRON INTERNATIONAL
Package Description
SMD, 8 PIN
DILCC8,.12,51/47
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION
Aging
0.5 PPM/FIRST YEAR
0.5 PPM/FIRST YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
5 ppm
5 ppm
Frequency Stability
0.28%
0.28%
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
8
8
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-10 °C
-30 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
1.1 V
1.1 V
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
DILCC8,.12,51/47
DILCC8,.12,51/47
Physical Dimension
5.0mm x 3.2mm x 1.5mm
5.0mm x 3.2mm x 1.5mm
Supply Current-Max
3.4 mA
3.4 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
1
1
Compare VT-803-DFW-287E-50M0000000_SNPBDIP with alternatives
Compare VT-803-DFH-287E-50M0000000_SNPBDIP with alternatives