VT-803-DAW-1071-24M5760000
vs
VT-803-DAH-1071-24M5760000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION
|
ENABLE/DISABLE FUNCTION
|
Aging |
0.5 PPM/FIRST YEAR
|
0.5 PPM/FIRST YEAR
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.1%
|
0.1%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
8
|
8
|
Operating Frequency-Nom |
24.576 MHz
|
24.576 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-30 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Physical Dimension |
5.0mm x 3.2mm x 1.5mm
|
5.0mm x 3.2mm x 1.5mm
|
Supply Current-Max |
3 mA
|
3 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
2
|
2
|
|
|
|
Compare VT-803-DAW-1071-24M5760000 with alternatives
Compare VT-803-DAH-1071-24M5760000 with alternatives