VT-702-EFH-287A-12M8000000 vs TSEAKLSANF-12.800000 feature comparison

VT-702-EFH-287A-12M8000000 Microchip Technology Inc

Buy Now Datasheet

TSEAKLSANF-12.800000 Taitien Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TAITIEN ELECTRONICS CO LTD
Package Description SMD, 10 PIN
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION
Aging 1 PPM/FIRST YEAR 4.6 PPM/20 YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 5 ppm 5 ppm
Frequency Stability 0.28% 0.28%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 10 10
Operating Frequency-Nom 12.8 MHz 12.8 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC10,.2X.27,100/50 LCC10,.2X.28,100/50
Physical Dimension 7.0mm x 5.0mm x 1.9mm 7.0mm x 5.0mm x 1.9mm
Supply Current-Max 3.5 mA 3.5 mA
Supply Voltage-Max 3.465 V 3.47 V
Supply Voltage-Min 3.135 V 3.13 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Nickel/Gold (Ni/Au)
Base Number Matches 3 1

Compare VT-702-EFH-287A-12M8000000 with alternatives

Compare TSEAKLSANF-12.800000 with alternatives