VT-702-EFE-2870-25M0000000
vs
AST3TQ53-T-25.000MHZ-2-SW-T5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
VECTRON INTERNATIONAL
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/FIRST YEAR
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.28%
|
0.28%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Physical Dimension |
7.0mm x 5.0mm x 1.9mm
|
5mm x 3.2mm x 2mm
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Base Number Matches |
3
|
1
|
Package Description |
|
ROHS COMPLIANT, SMD, 4 PIN
|
Factory Lead Time |
|
14 Weeks
|
Number of Terminals |
|
4
|
Package Equivalence Code |
|
DILCC4,.12,154
|
Supply Current-Max |
|
10 mA
|
|
|
|
Compare VT-702-EFE-2870-25M0000000 with alternatives
Compare AST3TQ53-T-25.000MHZ-2-SW-T5 with alternatives