VT-702-EAW-5070-40M0000000
vs
AST3TQ-40.000MHZ-5-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ABRACON LLC
Package Description
SMD, 10 PIN
SMD, 4 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
TR, 13 INCH
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Fall Time-Max
4 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.5%
0.5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
10
4
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
70 °C
95 °C
Operating Temperature-Min
-10 °C
-55 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC10,.2X.27,100/50
Physical Dimension
7.0mm x 5.0mm x 1.9mm
7.0mm x 5.0mm x 1.9mm
Rise Time-Max
4 ns
4 ns
Supply Current-Max
6 mA
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
2
Pbfree Code
Yes
Samacsys Manufacturer
ABRACON
Compare VT-702-EAW-5070-40M0000000 with alternatives
Compare AST3TQ-40.000MHZ-5-T with alternatives