VT-700-EAE-1060-38M4000000 vs VT-700-EAG-1060-38M4000000 feature comparison

VT-700-EAE-1060-38M4000000 Microsemi Corporation

Buy Now Datasheet

VT-700-EAG-1060-38M4000000 Vectron International

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP VECTRON INTERNATIONAL
Package Description SMD, 4 PIN DILCC4,.2,212
Reach Compliance Code compliant compliant
Aging 1 PPM/YEAR 1 PPM/YEAR
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 1% 1%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 38.4 MHz 38.4 MHz
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -30 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC4,.2,212 DILCC4,.2,212
Physical Dimension 7.0mm x 5.0mm x 2.0mm 7.0mm x 5.0mm x 2.0mm
Rise Time-Max 3 ns 3 ns
Supply Current-Max 10 mA 10 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2
Pbfree Code Yes

Compare VT-700-EAE-1060-38M4000000 with alternatives

Compare VT-700-EAG-1060-38M4000000 with alternatives