VSUU-120-T515A
vs
VSUU-120-T510A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
parentfamilyid
8917114
8917114
Ihs Manufacturer
CUI INC
CUI INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Samacsys Modified On
2023-01-29 14:46:51
2023-01-29 14:46:51
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2011-12-19
2011-12-19
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.10
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL
CE, TUV, UL
Efficiency (Main Output)
80%
80%
Input Voltage-Max
260 V
260 V
Input Voltage-Min
90 V
90 V
Input Voltage-Nom
100 V
100 V
JESD-30 Code
R-XXMA-X
R-XXMA-X
Length
127 mm
127 mm
Line Regulation-Max
1%
1%
Load Regulation-Max
5%
5%
Number of Functions
1
1
Number of Outputs
3
3
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
15 A
15 A
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.01768 Vrms
0.01768 Vrms
Seated Height-Max
39.7 mm
39.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
120 W
120 W
Trim/Adjustable Output
NO
NO
Warm-up Time
2 s
2 s
Width
81.4 mm
81.4 mm
Base Number Matches
2
2
Compare VSUU-120-T515A with alternatives
Compare VSUU-120-T510A with alternatives