VSN2012C03NR vs VA-B2012-3R5L feature comparison

VSN2012C03NR Samwha Electronics

Buy Now Datasheet

VA-B2012-3R5L World Products Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP WORLD PRODUCTS INC
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 2.5 V 2.5 V
Energy Absorbing Capacity-Max 0.3 J 0.3 J
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Finish TIN OVER NICKEL
Terminal Placement DUAL DUAL
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 3.5 V 3.5 V
Base Number Matches 1 1

Compare VSN2012C03NR with alternatives

Compare VA-B2012-3R5L with alternatives