VSN1608V3NR
vs
AVR-M1005C6R8NT101N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
TDK CORP
Package Description
CHIP, 1608
CHIP, 1005, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Energy Absorbing Capacity-Max
0.02 J
0.02 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
TR, 7 INCH
Resistor Type
VARISTOR
VARISTOR
Surface Mount
YES
YES
Terminal Placement
DUAL IN-LINE
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Working Voltage
3.5 V
3.5 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Terminal Finish
TIN OVER NICKEL
Compare VSN1608V3NR with alternatives
Compare AVR-M1005C6R8NT101N with alternatives