VSN1608A30NR vs VA-A2012-300JJT feature comparison

VSN1608A30NR Samwha Electronics

Buy Now Datasheet

VA-A2012-300JJT World Products Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP WORLD PRODUCTS INC
Package Description CHIP, 1608
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Energy Absorbing Capacity-Max 0.1 J 0.1 J
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Finish TIN OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 30 V 30 V
Base Number Matches 1 1
Circuit RMS Voltage-Max 21.3 V

Compare VSN1608A30NR with alternatives

Compare VA-A2012-300JJT with alternatives