VSMF05LC-P-T7 vs ESD4-DFN-LF-T73 feature comparison

VSMF05LC-P-T7 ProTek Devices

Buy Now Datasheet

ESD4-DFN-LF-T73 ProTek Devices

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROTEK DEVICES PROTEK DEVICES
Package Description R-PDSO-F5 R-PDSO-N4
Pin Count 5 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW LEAKAGE CURRENT
Breakdown Voltage-Min 6 V 6 V
Configuration COMMON ANODE, 4 ELEMENTS COMMON ANODE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F5 R-PDSO-N4
JESD-609 Code e4 e3
Non-rep Peak Rev Power Dis-Max 25 W 25 W
Number of Elements 4 4
Number of Terminals 5 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 270 270
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish NICKEL PALLADIUM GOLD TIN
Terminal Form FLAT NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DFN
Samacsys Manufacturer ProTek Devices

Compare VSMF05LC-P-T7 with alternatives

Compare ESD4-DFN-LF-T73 with alternatives