VSMF05LC-LF-T74
vs
CDSOT353-T05
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PROTEK DEVICES
BOURNS INC
Package Description
R-PDSO-F5
ROHS COMPLIANT, PLASTIC PACKAGE-5
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW LEAKAGE CURRENT
LOW CAPACITANCE
Breakdown Voltage-Min
6 V
6 V
Breakdown Voltage-Nom
6 V
Clamping Voltage-Max
12 V
Configuration
COMMON ANODE, 4 ELEMENTS
COMMON ANODE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F5
R-PDSO-G5
Non-rep Peak Rev Power Dis-Max
25 W
25 W
Number of Elements
4
4
Number of Terminals
5
5
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
270
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
5 V
5 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare VSMF05LC-LF-T74 with alternatives
Compare CDSOT353-T05 with alternatives