VSL1608V3TB
vs
VSL1608V3PB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMWHA CAPACITOR GROUP
|
SAMWHA CAPACITOR GROUP
|
Package Description |
CHIP, 1608
|
CHIP, 1608
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Energy Absorbing Capacity-Max |
0.02 J
|
0.02 J
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
BULK
|
BULK
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL IN-LINE
|
DUAL IN-LINE
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Working Voltage |
3.5 V
|
3.5 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VSL1608V3TB with alternatives
Compare VSL1608V3PB with alternatives