VSL1608V3PR vs VSN1608V3PB feature comparison

VSL1608V3PR Samwha Electronics

Buy Now Datasheet

VSN1608V3PB Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP SAMWHA CAPACITOR GROUP
Package Description CHIP, 1608 CHIP, 1608
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Energy Absorbing Capacity-Max 0.02 J 0.02 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR BULK
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Placement DUAL IN-LINE DUAL IN-LINE
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 3.5 V 3.5 V
Base Number Matches 1 1

Compare VSL1608V3PR with alternatives

Compare VSN1608V3PB with alternatives