VSC8514XMK-14
vs
VSC8489YJU-02
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HQCCN,
Reach Compliance Code
compliant
compliant
ECCN Code
5A991.C
5A991.B
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Samacsys Manufacturer
Microchip
Microchip
Data Rate
1000000 Mbps
JESD-30 Code
S-PBCC-N138
S-PBGA-B196
Length
12 mm
15 mm
Number of Functions
1
1
Number of Terminals
138
196
Number of Transceivers
4
2
Operating Temperature-Max
125 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HQCCN
LBGA
Package Equivalence Code
LCC135,.47SQ,25
BGA196,14X14,40
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG
GRID ARRAY, LOW PROFILE
Seated Height-Max
0.85 mm
1.4 mm
Supply Current-Max
605 mA
150 mA
Supply Voltage-Nom
1 V
1.2 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.65 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
12 mm
15 mm
Base Number Matches
2
1
Compare VSC8514XMK-14 with alternatives
Compare VSC8489YJU-02 with alternatives