VSC851-FX
vs
ZL50020QCG1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
HQFF,
28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-CQFP-F256
S-PQFP-G256
Length
37.08 mm
28 mm
Number of Functions
1
1
Number of Terminals
256
256
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
HQFF
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.92 mm
1.6 mm
Supply Voltage-Nom
3.3 V
1.8 V
Surface Mount
YES
YES
Telecom IC Type
DIGITAL TIME SWITCH
DIGITAL TIME SWITCH
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
FLAT
GULL WING
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
37.08 mm
28 mm
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Microchip
JESD-609 Code
e3
Package Equivalence Code
QFP256,1.2SQ,16
Supply Current-Max
120 mA
Terminal Finish
MATTE TIN
Compare VSC851-FX with alternatives
Compare ZL50020QCG1 with alternatives