VSC8491YJU-17 vs VSC8491YJU-14 feature comparison

VSC8491YJU-17 Microchip Technology Inc

Buy Now Datasheet

VSC8491YJU-14 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 5A002.A.1 5A002.A.1
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Data Rate 10000000 Mbps
JESD-30 Code S-PBGA-B196 S-PBGA-B196
Length 15 mm 15 mm
Number of Functions 1 1
Number of Terminals 196 196
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA196,14X14,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 15 mm 15 mm
Base Number Matches 1 1
Package Description FCBGA-196

Compare VSC8491YJU-17 with alternatives

Compare VSC8491YJU-14 with alternatives