VSC8486SN vs KSZ8895FLXITR feature comparison

VSC8486SN Vitesse Semiconductor Corporation

Buy Now Datasheet

KSZ8895FLXITR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer VITESSE SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Package Description , LFQFP,
Reach Compliance Code compliant compliant
Base Number Matches 2 1
HTS Code 8542.39.00.01
Date Of Intro 2016-08-12
JESD-30 Code S-PQFP-G128
Length 14 mm
Number of Functions 1
Number of Terminals 128
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP128,.63SQ,16
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Screening Level TS 16949
Seated Height-Max 1.6 mm
Supply Voltage-Nom 1.2 V
Surface Mount YES
Telecom IC Type ETHERNET SWITCH
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 14 mm

Compare KSZ8895FLXITR with alternatives