VSC8258YMR
vs
VSC8514XMK-11
feature comparison
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
FCBGA-256
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A002.A.1
|
5A991.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PBGA-B256
|
S-PBCC-N138
|
Length |
17 mm
|
12 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
256
|
138
|
Operating Temperature-Max |
110 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
HQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
CHIP CARRIER, HEAT SINK/SLUG
|
Seated Height-Max |
2.7 mm
|
0.85 mm
|
Supply Voltage-Nom |
1 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
1 mm
|
0.65 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
17 mm
|
12 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Data Rate |
|
1000000 Mbps
|
Number of Transceivers |
|
4
|
Package Equivalence Code |
|
LCC135,.47SQ,25
|
Supply Current-Max |
|
605 mA
|
|
|
|
Compare VSC8258YMR with alternatives
Compare VSC8514XMK-11 with alternatives