VSBU-120-T125A
vs
VSBU-120-T125BP
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
CUI Inc.
|
|
Analog IC - Other Type |
AC-DC POWER FACTOR CORRECTION MODULE
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals |
CE, TUV, UL
|
CE, TUV, UL
|
Efficiency (Main Output) |
80%
|
80%
|
Input Voltage-Max |
260 V
|
260 V
|
Input Voltage-Min |
90 V
|
90 V
|
Input Voltage-Nom |
100 V
|
100 V
|
JESD-30 Code |
R-XXFM-X
|
R-XXFM-X
|
Length |
127 mm
|
127 mm
|
Line Regulation-Max |
1%
|
1%
|
Load Regulation-Max |
5%
|
5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
3
|
3
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current-Max |
15 A
|
15 A
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XFM
|
XFM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Protections |
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out) |
0.01768 Vrms
|
0.01768 Vrms
|
Seated Height-Max |
34.1 mm
|
34.1 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Total Power Output-Max |
120 W
|
120 W
|
Trim/Adjustable Output |
NO
|
NO
|
Warm-up Time |
2 s
|
2 s
|
Width |
76.2 mm
|
76.2 mm
|
Base Number Matches |
2
|
1
|
Package Description |
|
,
|
|
|
|
Compare VSBU-120-T125A with alternatives
Compare VSBU-120-T125BP with alternatives