VS1664648041DTGA-8H vs HYM5V641634TKG-60 feature comparison

VS1664648041DTGA-8H Vanguard International Semiconductor Corporation

Buy Now Datasheet

HYM5V641634TKG-60 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VANGUARD INTERNATIONAL SEMICONDUCTOR CORP SK HYNIX INC
Part Package Code DIMM DIMM
Package Description DIMM, DIMM168 ,
Pin Count 168 168
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Access Mode DUAL BANK PAGE BURST FAST PAGE WITH EDO
Access Time-Max 6 ns 60 ns
Additional Feature AUTO/SELF REFRESH CAS BEFORE RAS/RAS ONLY/HIDDEN REFRESH
Clock Frequency-Max (fCLK) 125 MHz
I/O Type COMMON
JESD-30 Code R-XDMA-N168 R-PDMA-N168
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type SYNCHRONOUS DRAM MODULE EDO DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX64 16MX64
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIMM DIMM
Package Equivalence Code DIMM168
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096
Self Refresh YES
Standby Current-Max 0.016 A
Supply Current-Max 1.2 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare VS1664648041DTGA-8H with alternatives

Compare HYM5V641634TKG-60 with alternatives