VS-MURB1620CTR-M3 vs VS-10ETF02STRR-M3 feature comparison

VS-MURB1620CTR-M3 Vishay Intertechnologies

Buy Now Datasheet

VS-10ETF02STRR-M3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 13 Weeks 17 Weeks
Date Of Intro 2018-01-29
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE FREE WHEELING DIODE
Application ULTRA FAST RECOVERY FAST SOFT RECOVERY
Breakdown Voltage-Min 200 V
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V 1.2 V
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Non-rep Pk Forward Current-Max 100 A 140 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -40 °C
Output Current-Max 8 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 5 µA 100 µA
Reverse Recovery Time-Max 0.035 µs 0.2 µs
Reverse Test Voltage 200 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Matte Tin (Sn)

Compare VS-MURB1620CTR-M3 with alternatives

Compare VS-10ETF02STRR-M3 with alternatives