VS-MURB1620CT-1TRLPBF vs VS-MURB1620CTHM3 feature comparison

VS-MURB1620CT-1TRLPBF Vishay Intertechnologies

Buy Now Datasheet

VS-MURB1620CTHM3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY
Breakdown Voltage-Min 200 V
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V 0.975 V
JEDEC-95 Code TO-262AA TO-263AB
JESD-30 Code R-PSIP-T3 R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Reference Standard AEC-Q101 AEC-Q101
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 5 µA 250 µA
Reverse Recovery Time-Max 0.035 µs 0.02 µs
Reverse Test Voltage 200 V
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare VS-MURB1620CT-1TRLPBF with alternatives

Compare VS-MURB1620CTHM3 with alternatives