VS-MURB1020CT-1-M3
vs
MURB1020CT-1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
INTERNATIONAL RECTIFIER CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Factory Lead Time |
13 Weeks
|
|
Date Of Intro |
2018-01-29
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
|
FREE WHEELING DIODE, SNUBBER DIODE
|
Application |
ULTRA FAST RECOVERY
|
ULTRA FAST RECOVERY
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.25 V
|
1.25 V
|
JEDEC-95 Code |
TO-262AA
|
TO-262AA
|
JESD-30 Code |
R-PSIP-T3
|
R-PSIP-T3
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
50 A
|
50 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
5 A
|
5 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Reverse Current-Max |
10 µA
|
|
Reverse Recovery Time-Max |
0.035 µs
|
0.035 µs
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TO-262AA
|
Package Description |
|
MODIFIED TO-262, 3 PIN
|
Pin Count |
|
3
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare VS-MURB1020CT-1-M3 with alternatives