VS-MBRD330TRL-M3
vs
VS-MBRD330TRR-M3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SIMILAR TO TO-252AA, DPAK-3
SIMILAR TO TO-252AA, DPAK-3
Reach Compliance Code
compliant
compliant
Factory Lead Time
11 Weeks
11 Weeks
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.49 V
0.49 V
JEDEC-95 Code
TO-252AA
TO-252AA
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
490 A
490 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Compare VS-MBRD330TRL-M3 with alternatives
Compare VS-MBRD330TRR-M3 with alternatives