VS-MBRB2090CTPBF
vs
MBRB2090CT-M3/4W
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-263
Package Description
PLASTIC, D2PAK-3
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
FREE WHEELING DIODE, LOW POWER LOSS
Application
HIGH POWER
EFFICIENCY
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
0.8 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
850 A
150 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
10 A
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
90 V
90 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
1
Factory Lead Time
8 Weeks
JEDEC-95 Code
TO-263AB
Reverse Current-Max
100 µA
Compare VS-MBRB2090CTPBF with alternatives
Compare MBRB2090CT-M3/4W with alternatives