VS-MBRB1035TRR-M3
vs
VS-6CWQ04FNPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Factory Lead Time |
12 Weeks
|
|
Additional Feature |
FREE WHEELING DIODE
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Application |
GENERAL PURPOSE
|
HIGH POWER
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.84 V
|
|
JEDEC-95 Code |
TO-263AB
|
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
150 A
|
500 A
|
Number of Elements |
1
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
Output Current-Max |
10 A
|
3.5 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
245
|
|
Rep Pk Reverse Voltage-Max |
35 V
|
40 V
|
Reverse Current-Max |
100 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3
|
Samacsys Manufacturer |
|
Vishay
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare VS-MBRB1035TRR-M3 with alternatives
Compare VS-6CWQ04FNPBF with alternatives