VS-MBR1535CT-N3 vs MBR1535CTG feature comparison

VS-MBR1535CT-N3 Vishay Semiconductors

Buy Now Datasheet

MBR1535CTG Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SEMICONDUCTORS ROCHESTER ELECTRONICS INC
Package Description R-PSFM-T3 R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE LOW POWER LOSS
Application GENERAL PURPOSE EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 7.5 A 7.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 35 V 35 V
Reverse Current-Max 100 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
Manufacturer Package Code CASE 221A-09
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Qualification Status COMMERCIAL
Terminal Finish MATTE TIN

Compare VS-MBR1535CT-N3 with alternatives