VS-MBR1045PBF vs VS-10TQ045S-M3 feature comparison

VS-MBR1045PBF Vishay Semiconductors

Buy Now Datasheet

VS-10TQ045S-M3 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Lifetime Buy Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V 0.67 V
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 1060 A 280 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 10 A 10 A
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 100 µA 2000 µA
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE

Compare VS-MBR1045PBF with alternatives

Compare VS-10TQ045S-M3 with alternatives